
* Images are for reference only
R5F56609ADFP#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F56609ADFP#30
- JLCPCB Part #
- C20352523
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 120MHz 128KB 1MB 2.7V~5.5V 32 Bit 32KB 91 Built-in+External FLASH RXv3 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.3992
10+
$9.1786
30+
$9.0321
90+
$8.8856