
* Images are for reference only
DF2328VF25IV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF2328VF25IV
- JLCPCB Part #
- C6932273
- Package
- QFP-128(14x20)
- Description
- 10bit 2.7V~3.6V 25MHz 86 8bit Others QFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.0003
200+
$29.5274
500+
$28.5405
1000+
$28.0526
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →