
* Images are for reference only
HIP6311CB
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HIP6311CB
- JLCPCB Part #
- C3192576
- Package
- SOIC-20
- Description
- 0℃~+70℃@(TA) 1.5MHz 4 4.75V~5.25V Buck Buck SOIC-20 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6886
190+
$4.5241
494+
$4.3648
988+
$4.2859
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →