* Images are for reference only
723633L12PFG
- Manufacturer
- RENESAS
- MFR.Part #
- 723633L12PFG
- JLCPCB Part #
- C7192943
- Package
- TQFP-128(14x20)
- Description
- 512x36 8ns 400mA 4.5V~5.5V 83MHz TQFP-128(14x20) FIFO Memory ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
723633L12PFG technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 723633L12PFG for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
723633L12PFG symbol, PCB footprint from the free EasyEDA PCB design tool.
723633L12PFG datasheets or manufacturer documentation.
Datasheet: 723633L12PFG Datasheet (PDF)
Minimum: 1
Full Reel: 8
Total: $0
Available Order Qty: 0
In-stock Item Pricing