* Images are for reference only
2883
- Manufacturer
- Pololu Corporation
- MFR.Part #
- 2883
- JLCPCB Part #
- C6402521
- Package
- DIP,43.2x31.8mm
- Description
- 7.5V 15A 9V~40V 113W 95% DIP,43.2x31.8mm Power Modules ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2883 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2883 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2883 symbol, PCB footprint from the free EasyEDA PCB design tool.
2883 datasheets or manufacturer documentation.
Datasheet: 2883 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing