* Images are for reference only
3208733
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 3208733
- JLCPCB Part #
- C6670500
- Package
- -
- Description
- 5 -50℃~+100℃ 2 6.1mm Gray - Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
3208733 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 3208733 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
3208733 symbol, PCB footprint from the free EasyEDA PCB design tool.
3208733 datasheets or manufacturer documentation.
Datasheet: 3208733 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing