* Images are for reference only
1403684
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1403684
- JLCPCB Part #
- C5475442
- Package
- -
- Description
- 1 cat5 Phosphor bronze Without LED -40℃~+70℃ - Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1403684 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1403684 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1403684 symbol, PCB footprint from the free EasyEDA PCB design tool.
1403684 datasheets or manufacturer documentation.
Datasheet: 1403684 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing