This website requires JavaScript.
no-image

* Images are for reference only

EXB-34V621JV

Extended
Manufacturer
PANASONIC
MFR.Part #
EXB-34V621JV
JLCPCB Part #
C7189708
Package
0606
Description
2 4 62.5mW 620Ω ±200ppm/℃ ±5% 0606 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 148

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0608
200+ $0.0243
500+ $0.0235
1000+ $0.0230
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons