
* Images are for reference only
EVM-AASA00B54
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVM-AASA00B54
- JLCPCB Part #
- C5640067
- Package
- Plugin
- Description
- 1 300mW 50kΩ ±200ppm/℃ ±25% Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6505
200+
$0.2593
500+
$0.2512
1000+
$0.2464
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →