
* Images are for reference only
ERZ-E10B511CS
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERZ-E10B511CS
- JLCPCB Part #
- C1528185
- Package
- Plugin
- Description
- 117J 300pF@1kHz 320V 4.5kA 410V 500mW 510V 845V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1650
200+
$0.0638
500+
$0.0616
1000+
$0.0605