
* Images are for reference only
ERZ-E07A621CS
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERZ-E07A621CS
- JLCPCB Part #
- C1528137
- Package
- Plugin
- Description
- 1.025kV 135pF@1kHz 2.5kA 300mW 385V 505V 620V 80J 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1258
200+
$0.0488
500+
$0.0470
1000+
$0.0462
Related Products