
* Images are for reference only
ERG-5SG753P
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERG-5SG753P
- JLCPCB Part #
- C6191785
- Package
- Plugin,D8xL24mm
- Description
- -55℃~+200℃ 5W 75kΩ Metal Oxide Film Resistor ±2% ±200ppm/℃ Plugin,D8xL24mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2047
200+
$0.8797
500+
$0.8507
1000+
$0.8362
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →