This website requires JavaScript.
no-image

* Images are for reference only

ELJ-QF3N0ZF

Extended
Manufacturer
PANASONIC
MFR.Part #
ELJ-QF3N0ZF
JLCPCB Part #
C5728852
Package
0402
Description
10@100MHz 120mΩ 3nH 400mA 5.5GHz 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2231
200+ $0.0890
500+ $0.0861
1000+ $0.0847
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons