
* Images are for reference only
EEU-FC2A391L
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-FC2A391L
- JLCPCB Part #
- C1585575
- Package
- Plugin,D16xL35.5mm
- Description
- -55℃~+105℃ 1.73A@100kHz 100V 16mm 35.5mm 390uF 5000hrs@105℃ 7.5mm ±20% Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1174
200+
$0.4331
500+
$0.4186
1000+
$0.4106
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →