
* Images are for reference only
EEU-FC2A151S
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-FC2A151S
- JLCPCB Part #
- C1589605
- Package
- Plugin,D18xL15mm
- Description
- -55℃~+105℃ 100V 120mΩ 150uF 15mm 18mm 5000hrs@105℃ 596.1mA@120Hz 7.5mm ±20% 插件,D18xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$1.6310
10+
$1.5972
30+
$1.5730
100+
$1.5505