
* Images are for reference only
EEU-ED2V470SB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-ED2V470SB
- JLCPCB Part #
- C1498900
- Package
- Plugin,D18xL20mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 18mm 20mm 320mA@120Hz 350V 47uF 7.5mm ±20% 插件,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6165
250+
$0.6257
500+
$0.6048
1000+
$0.5936