
* Images are for reference only
EEE-HP1HR33R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEE-HP1HR33R
- JLCPCB Part #
- C19529045
- Package
- -
- Description
- -40℃~+105℃ 2000hrs@105℃ 330nF 4mm 5.1mA@10kHz 50V 6.1mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3065
1000+
$0.1223
2500+
$0.1182
5000+
$0.1162
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →