
* Images are for reference only
EEE-FP1C680AL
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEE-FP1C680AL
- JLCPCB Part #
- C1881483
- Package
- SMD,D6.3xL5.8mm
- Description
- -55℃~+105℃ 16V 2000hrs@105℃ 260mΩ@100kHz 300mA@100kHz 6.1mm 6.3mm 68uF ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1627
200+
$0.0629
500+
$0.0608
1000+
$0.0597
Related Products