
* Images are for reference only
ECW-F4914JLB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-F4914JLB
- JLCPCB Part #
- C3786281
- Package
- Plugin,P=12.5mm
- Description
- -40℃~+105℃ 400V 910nF ±5% 插件,P=12.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8212
200+
$0.7053
500+
$0.6812
1000+
$0.6683