This website requires JavaScript.
no-image

* Images are for reference only

ECS-T1AZ105R

Extended
Manufacturer
PANASONIC
MFR.Part #
ECS-T1AZ105R
JLCPCB Part #
C4982846
Package
0805
Description
-55℃~+125℃ 10V 1uF ±20% 0805 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2175
1000+ $0.0843
2500+ $0.0812
5000+ $0.0798

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons