
* Images are for reference only
ECQ-E2103JB3
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-E2103JB3
- JLCPCB Part #
- C3778639
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 10nF 250V Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$0.4114
10+
$0.4034
30+
$0.3986
100+
$0.3922
Related Products