
* Images are for reference only
ECO-S2WP221EA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S2WP221EA
- JLCPCB Part #
- C19373429
- Package
- -
- Description
- -25℃~+85℃ 10mm 2.17A@100kHz 220uF 3000hrs@85℃ 30mm 35mm 450V 754mΩ@120Hz ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3315
200+
$3.3239
500+
$3.2130
1000+
$3.1583
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →