This website requires JavaScript.
no-image

* Images are for reference only

ECO-S2WB391EA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S2WB391EA
JLCPCB Part #
C6190458
Package
Plugin,D35xL45mm
Description
-25℃~+105℃ 1.55A@120Hz 10mm 3000hrs@105℃ 35mm 390uF 425mΩ@120Hz 450V 45mm ±20% Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.5899
200+ $7.4180
500+ $7.1705
1000+ $7.0484

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons