
* Images are for reference only
ECK-ANA332ME
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECK-ANA332ME
- JLCPCB Part #
- C19366938
- Package
- Plugin,P=10mm
- Description
- -25℃~+125℃ 3.3nF Y1、X1 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4587
1000+
$0.1831
2000+
$0.1769
5000+
$0.1739
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →