
* Images are for reference only
ECH-U1104JC9
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECH-U1104JC9
- JLCPCB Part #
- C3776422
- Package
- SMD,5x7.1mm
- Description
- -55℃~+105℃ 100V 100nF Metallized PPS ±5% SMD,5x7.1mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.7820
10+
$2.4089
30+
$2.1742
100+
$1.9346
500+
$1.8268
1500+
$1.7802