
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | SMD,5x7.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Dielectric Material | Metallized Polyester、Metallized Polyethylene Naphthalate | |
| Voltage Rating | 400V | |
| Tolerance | ±5% | |
| Capacitance | 39nF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FCN2820G393J-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | SMD,5x7.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Dielectric Material | Metallized Polyester、Metallized Polyethylene Naphthalate | |
| Voltage Rating | 400V | |
| Tolerance | ±5% | |
| Capacitance | 39nF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FCN2820G393J-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FCN2820G393J-Z datasheets or manufacturer documentation.
Datasheet: FCN2820G393J-Z Datasheet (PDF)
The FCN2820G393J-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.