
* Images are for reference only
ECE-A1HKS3R3
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECE-A1HKS3R3
- JLCPCB Part #
- C4155597
- Package
- Plugin,D4xL5mm
- Description
- -40℃~+85℃ 1.5mm 1000hrs@85℃ 16mA@120Hz 3.3uF 4mm 50V 5mm ±20% 插件,D4xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0704
200+
$0.0273
500+
$0.0263
1000+
$0.0258