
* Images are for reference only
ECE-A1HKS3R3I
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECE-A1HKS3R3I
- JLCPCB Part #
- C4155699
- Package
- Plugin,D4xL6mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 16mA@120Hz 2.5mm 3.3uF 4mm 50V 6mm ±20% 插件,D4xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 141
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0638
200+
$0.0248
500+
$0.0238
1000+
$0.0235