
* Images are for reference only
UC3842BD1R2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- UC3842BD1R2G
- JLCPCB Part #
- C7114
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 10V~30V 500kHz 702mW 96% Boost Under Voltage Protection SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4777
Minimum: 1
Full Reel: 2500
Total: $0.01
Add To List
Available Order Qty: 4764
In-stock Item Pricing
Qty Unit Price
1+
$0.4820
50+
$0.3957
150+
$0.3587
500+
$0.2832
2500+
$0.2629
5000+
$0.2505
Welcome back, may I help you?