
N84C162WD25TG
- Manufacturer
- MFR.Part #
- N84C162WD25TG
- JLCPCB Part #
- C891871
- Package
- SOIC-8
- Description
- 1,000,000 cycles 100 Years 10ms 16Kbit 2.7V~6V 400kHz Hardware write protection function、Noise suppression function、Power-down/Power-up protection circuit I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Data Retention - TDR (Year) | 100 Years | |
| Clock Frequency | 400kHz | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Access Time | 1us、3.5us | |
| Standby Current | 50uA | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.7V~6V | |
| Features | Hardware write protection function、Noise suppression function、Power-down/Power-up protection circuit | |
| Write Cycle Time(Tw) | 10ms | |
| Operating Current | 1mA | |
| Interface | I2C |

* Images are for reference only
N84C162WD25TG
Extended- Manufacturer
- MFR.Part #
- N84C162WD25TG
- JLCPCB Part #
- C891871
- Package
- SOIC-8
- Description
- 1,000,000 cycles 100 Years 10ms 16Kbit 2.7V~6V 400kHz Hardware write protection function、Noise suppression function、Power-down/Power-up protection circuit I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
N84C162WD25TG
Extended- Manufacturer
- MFR.Part #
- N84C162WD25TG
- JLCPCB Part #
- C891871
- Package
- SOIC-8
- Description
- 1,000,000 cycles 100 Years 10ms 16Kbit 2.7V~6V 400kHz Hardware write protection function、Noise suppression function、Power-down/Power-up protection circuit I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
N84C162WD25TG Specifications
N84C162WD25TG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Data Retention - TDR (Year) | 100 Years | |
| Clock Frequency | 400kHz | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Access Time | 1us、3.5us | |
| Standby Current | 50uA | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.7V~6V | |
| Features | Hardware write protection function、Noise suppression function、Power-down/Power-up protection circuit | |
| Write Cycle Time(Tw) | 10ms | |
| Operating Current | 1mA | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N84C162WD25TG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

N84C162WD25TG Documents
N84C162WD25TG datasheets or manufacturer documentation.
Datasheet: N84C162WD25TG Datasheet (PDF)
N84C162WD25TG Schematic Symbol & PCB Footprint
The N84C162WD25TG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.