
* Images are for reference only
TCH35P3R90J
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- TCH35P3R90J
- JLCPCB Part #
- C19334818
- Package
- TO-220
- Description
- -55℃~+175℃ 3.9Ω 35W Thick Film Resistor ±100ppm/℃ ±5% TO-220 Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1958
200+
$4.8671
500+
$4.7045
1000+
$4.6240
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →