
* Images are for reference only
MOX-1-132007JE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- MOX-1-132007JE
- JLCPCB Part #
- C3371506
- Package
- Plugin,D7.9xL28.6mm
- Description
- -55℃~+210℃ 2000MΩ 2W Thick Film Resistor ±100ppm/℃ ±5% Plugin,D7.9xL28.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7726
200+
$2.2350
500+
$2.1561
1000+
$2.1174