* Images are for reference only
G6KU-2F-Y DC3
- Manufacturer
- OMRON
- MFR.Part #
- G6KU-2F-Y DC3
- JLCPCB Part #
- C1525309
- Package
- SMD,6.5x10mm
- Description
- Signal Relay 3VDC 1A DPDT( (10mm 7.8mm 5.2mm)) SMD
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
G6KU-2F-Y DC3 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part G6KU-2F-Y DC3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
G6KU-2F-Y DC3 symbol, PCB footprint from the free EasyEDA PCB design tool.
G6KU-2F-Y DC3 datasheets or manufacturer documentation.
Datasheet: G6KU-2F-Y DC3 Datasheet (PDF)
Minimum: 2
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing