* Images are for reference only
903UL-25mm*10m*0.08mm
- Manufacturer
- Nitto(日东)
- MFR.Part #
- 903UL-25mm*10m*0.08mm
- JLCPCB Part #
- C20617655
- Package
- -
- Description
- Nitto 903UL-25mm*10m*0.08mm
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1
Total: $0.01
Parts Calculator
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$12.9705