* Images are for reference only
J45S 2K
- Manufacturer
- Nidec
- MFR.Part #
- J45S 2K
- JLCPCB Part #
- C5772990
- Package
- SERVOMOUNT
- Description
- ±5% ±50ppm/℃ 1.3W SERVOMOUNT Variable Resistors/Potentiometers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
J45S 2K technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part J45S 2K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
J45S 2K symbol, PCB footprint from the free EasyEDA PCB design tool.
J45S 2K datasheets or manufacturer documentation.
Datasheet: J45S 2K Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing