
* Images are for reference only
UWS1V470MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UWS1V470MCL1GS
- JLCPCB Part #
- C19431563
- Package
- -
- Description
- -40℃~+85℃ 175.35mA@10kHz 2000hrs@85℃ 35V 47uF 6.2mm 8mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1256
200+
$0.4493
500+
$0.4348
1000+
$0.4267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →