
* Images are for reference only
UWS0J152MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UWS0J152MCL1GS
- JLCPCB Part #
- C19289580
- Package
- -
- Description
- -40℃~+85℃ 10mm 10mm 1500uF 2000hrs@85℃ 6.3V 635.7mA@10kHz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8819
200+
$0.7505
500+
$0.7264
1000+
$0.7136
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →