This website requires JavaScript.
no-image

* Images are for reference only

UUJ2D220MNQ1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UUJ2D220MNQ1MS
JLCPCB Part #
C2164833
Package
SMD
Description
-40℃~+105℃ 105mA@120Hz 200V 22uF 5000hrs@105℃ ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3617
200+ $0.1400
500+ $0.1351
1000+ $0.1327
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons