
* Images are for reference only
UUH1V331MNQ1MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUH1V331MNQ1MS
- JLCPCB Part #
- C19586245
- Package
- -
- Description
- -55℃~+125℃ 16mm 17.5mm 330uF 35V 420mA@10kHz 5000hrs@125℃ ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5329
250+
$1.0112
500+
$0.9774
1000+
$0.9597
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →