
* Images are for reference only
UUG2E680MRQ6ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUG2E680MRQ6ZD
- JLCPCB Part #
- C19472777
- Package
- -
- Description
- -40℃~+85℃ 17.5mm 2000hrs@85℃ 20mm 250V 68uF 784mA@10kHz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5495
240+
$2.2144
480+
$2.1404
960+
$2.1050
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →