
* Images are for reference only
UTT1H2R2MDD1TP
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UTT1H2R2MDD1TP
- JLCPCB Part #
- C1584485
- Package
- Plugin
- Description
- -40℃~+105℃ 1.5mm 2.2uF 26mA@100kHz 4mm 5000hrs@105℃ 50V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1459
1000+
$0.0566
2500+
$0.0545
5000+
$0.0535
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →