
* Images are for reference only
UST1H2R2MDD1TP
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UST1H2R2MDD1TP
- JLCPCB Part #
- C1592213
- Package
- Plugin
- Description
- -55℃~+105℃ 1.5mm 1000hrs@105℃ 2.2uF 28.5mA@10kHz 4mm 50V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 177
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0508
2000+
$0.0197
5000+
$0.0190
10000+
$0.0187
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →