
* Images are for reference only
USR1H100MDD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- USR1H100MDD
- JLCPCB Part #
- C1579843
- Package
- Plugin,D5xL8mm
- Description
- -40℃~+85℃ 10uF 2000hrs@85℃ 2mm 38mA@120Hz 50V 5mm 8mm ±20% 插件,D5xL8mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0775
2000+
$0.0301
5000+
$0.0290
10000+
$0.0285
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →