
* Images are for reference only
USF0J330MDD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- USF0J330MDD
- JLCPCB Part #
- C1583770
- Package
- Plugin,D5xL8mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 2mm 33uF 55mA@120Hz 5mm 6.3V 8mm ±20% Plugin,D5xL8mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1216
1000+
$0.0471
2500+
$0.0455
5000+
$0.0447
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →