
* Images are for reference only
UPZ2D121MND9
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPZ2D121MND9
- JLCPCB Part #
- C1604799
- Package
- Plugin,D10xL40mm
- Description
- -25℃~+105℃ 10mm 120uF 2000hrs@105℃ 200V 40mm 5mm 950mA@10kHz ±20% 插件,D10xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9941
200+
$0.7719
500+
$0.7446
1000+
$0.7317
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products