
* Images are for reference only
UPM1V821MHD6
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPM1V821MHD6
- JLCPCB Part #
- C1586430
- Package
- Plugin,D18xL15mm
- Description
- -55℃~+105℃ 1.62A@10kHz 15mm 18mm 35V 5000hrs@105℃ 7.5mm 820uF ±20% 插件,D18xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6032
200+
$0.2349
500+
$0.2252
1000+
$0.2220