This website requires JavaScript.
no-image

* Images are for reference only

UPM1H6R8MDD

Extended
Manufacturer
Nichicon
MFR.Part #
UPM1H6R8MDD
JLCPCB Part #
C1582945
Package
Plugin,D5xL11mm
Description
-55℃~+105℃ 11mm 2000hrs@105℃ 2mm 45mA@120Hz 50V 5mm 6.8uF ±20% 插件,D5xL11mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 110

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0819
2000+ $0.0317
5000+ $0.0306
10000+ $0.0301

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons