
* Images are for reference only
UPM1H3R3MDD1TA
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPM1H3R3MDD1TA
- JLCPCB Part #
- C1591351
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+105℃ 11mm 2000hrs@105℃ 3.3uF 50V 5mm 5mm ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 110
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0819
2000+
$0.0317
5000+
$0.0306
10000+
$0.0301
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →