
* Images are for reference only
UMT1V4R7MDD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UMT1V4R7MDD
- JLCPCB Part #
- C1591683
- Package
- Plugin
- Description
- -55℃~+105℃ 1.5mm 1000hrs@105℃ 22.5mA@10kHz 35V 4.7uF 4mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0800
200+
$0.0311
500+
$0.0300
1000+
$0.0293