This website requires JavaScript.
no-image

* Images are for reference only

UMP1H4R7MDD1TP

Extended
Manufacturer
Nichicon
MFR.Part #
UMP1H4R7MDD1TP
JLCPCB Part #
C1668742
Package
Plugin
Description
-40℃~+85℃ 2.5mm 2000hrs@85℃ 20mA@120Hz 4.7uF 50V 6.3mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1876
1000+ $0.0726
2500+ $0.0702
5000+ $0.0689

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons